Dormer Morse Taper Shank Reamer Bit, 19mm Diameter, Spiral Flute, 193 mm Overall

RS Stock No.: 698-203Brand: DormerManufacturers Part No.: B101 19MM
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

Dormer

Shank Type

Morse Taper

Diameter

19mm

Overall Length

193 mm

Number Of Flutes

4

Material

HSS

Flute Type

Spiral

Product details

HSS Morse Taper Shank Machine Reamer (B101)

HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards

Stock information temporarily unavailable.

BD 44.704

BD 44.704 Each (Exc. Vat)

BD 49.174

BD 49.174 Each (inc. VAT)

Dormer Morse Taper Shank Reamer Bit, 19mm Diameter, Spiral Flute, 193 mm Overall

BD 44.704

BD 44.704 Each (Exc. Vat)

BD 49.174

BD 49.174 Each (inc. VAT)

Dormer Morse Taper Shank Reamer Bit, 19mm Diameter, Spiral Flute, 193 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Shank Type

Morse Taper

Diameter

19mm

Overall Length

193 mm

Number Of Flutes

4

Material

HSS

Flute Type

Spiral

Product details

HSS Morse Taper Shank Machine Reamer (B101)

HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards