Technical Document
Specifications
Brand
DormerShank Type
Straight
Diameter
3mm
Overall Length
62 mm
Number Of Flutes
4
Material
HSS
Flute Type
Spiral
Country of Origin
United Kingdom
Product details
HSS Straight Shank Machine Reamer (B901)
HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard
BD 18.232
BD 18.232 Each (Exc. Vat)
BD 20.055
BD 20.055 Each (inc. VAT)
1
BD 18.232
BD 18.232 Each (Exc. Vat)
BD 20.055
BD 20.055 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerShank Type
Straight
Diameter
3mm
Overall Length
62 mm
Number Of Flutes
4
Material
HSS
Flute Type
Spiral
Country of Origin
United Kingdom
Product details
HSS Straight Shank Machine Reamer (B901)
HSS Spiral Flute straight shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable for most ferrous and non-ferrous materials
6° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standard