Dormer 2mm x 68 mm HSS Hand Reamer

RS Stock No.: 698-411Brand: DormerManufacturers Part No.: B903 2MM
brand-logo
View all in Hand Reamers

Technical Document

Specifications

Brand

Dormer

Flute Type

Tapered

Overall Length

68 mm

Diameter

2mm

Material

HSS

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter

Stock information temporarily unavailable.

BD 25.993

BD 25.993 Each (Exc. Vat)

BD 28.592

BD 28.592 Each (inc. VAT)

Dormer 2mm x 68 mm HSS Hand Reamer

BD 25.993

BD 25.993 Each (Exc. Vat)

BD 28.592

BD 28.592 Each (inc. VAT)

Dormer 2mm x 68 mm HSS Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Flute Type

Tapered

Overall Length

68 mm

Diameter

2mm

Material

HSS

Product details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter