Dormer End Mill, 4mm Cutter, HSCo, 6 mm Shank, 6.5mm Cut

RS Stock No.: 696-409Brand: DormerManufacturers Part No.: C380 4-0MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

4mm

Cut Length

6.5mm

Material

HSCo

Overall Length

32.5 mm

Shank Type

Flatted

Shank Diameter

6 mm

Country of Origin

United Kingdom

Product details

HSCo Metric/Imperial Short Series Mini Mills - C384

HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance

You may be interested in
Stock information temporarily unavailable.

BD 3.966

BD 3.966 Each (Exc. Vat)

BD 4.363

BD 4.363 Each (inc. VAT)

Dormer End Mill, 4mm Cutter, HSCo, 6 mm Shank, 6.5mm Cut

BD 3.966

BD 3.966 Each (Exc. Vat)

BD 4.363

BD 4.363 Each (inc. VAT)

Dormer End Mill, 4mm Cutter, HSCo, 6 mm Shank, 6.5mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

4mm

Cut Length

6.5mm

Material

HSCo

Overall Length

32.5 mm

Shank Type

Flatted

Shank Diameter

6 mm

Country of Origin

United Kingdom

Product details

HSCo Metric/Imperial Short Series Mini Mills - C384

HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance

You may be interested in