Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSCo 29 mm Mini Mill, 2mm Cut Diameter, 4.5mm Cut Length

RS Stock No.: 696-538Brand: DormerManufacturers Part No.: C382 2-0MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

2mm

Cut Length

4.5mm

Number Of Flutes

3

Material

HSCo

Overall Length

29 mm

Shank Type

Flatted

Shank Diameter

6 mm

Diameter Tolerance

e8

Product details

HSCo Metric/Imperial Long Series Mini Mills - C386

Disposable/Throw-away, short and long series milling cutters made from high speed cobalt steel
E8 tolerance on diameter, P9 tolerance in keyway production in a single cut

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSCo 29 mm Mini Mill, 2mm Cut Diameter, 4.5mm Cut Length

P.O.A.

Dormer HSCo 29 mm Mini Mill, 2mm Cut Diameter, 4.5mm Cut Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

2mm

Cut Length

4.5mm

Number Of Flutes

3

Material

HSCo

Overall Length

29 mm

Shank Type

Flatted

Shank Diameter

6 mm

Diameter Tolerance

e8

Product details

HSCo Metric/Imperial Long Series Mini Mills - C386

Disposable/Throw-away, short and long series milling cutters made from high speed cobalt steel
E8 tolerance on diameter, P9 tolerance in keyway production in a single cut

You may be interested in