Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer HSS Woodruff Cutter, 10.5mm Diameter

RS Stock No.: 224-4870Brand: DormerManufacturers Part No.: C820 10.5X2MM
brand-logo
View all in Woodruff Cutters

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

10.5mm

Cutter Width

2mm

Overall Length

57 mm

Material

HSS

Country of Origin

Italy

Product details

HSS Screwed Shank Woodruff Cutter (C820)

HSS screwed shank cutter for milling Woodruff key closed slots in most materials
Left/Right angled teeth ensure efficient material removal and minimal vibration
12mm shank diameter

Stock information temporarily unavailable.

BD 29.530

BD 29.530 Each (Exc. Vat)

BD 32.483

BD 32.483 Each (inc. VAT)

Dormer HSS Woodruff Cutter, 10.5mm Diameter

BD 29.530

BD 29.530 Each (Exc. Vat)

BD 32.483

BD 32.483 Each (inc. VAT)

Dormer HSS Woodruff Cutter, 10.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

10.5mm

Cutter Width

2mm

Overall Length

57 mm

Material

HSS

Country of Origin

Italy

Product details

HSS Screwed Shank Woodruff Cutter (C820)

HSS screwed shank cutter for milling Woodruff key closed slots in most materials
Left/Right angled teeth ensure efficient material removal and minimal vibration
12mm shank diameter