Dormer Threading Tap HSS-XS1 1-Piece 1.75mm Pitch Metric Standard Machine Tap M12 Thread

RS Stock No.: 528-3985Brand: DormerManufacturers Part No.: E001M12
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Set Type

Threading Tap

Type

Spiral Point

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

89 mm

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

9 mm

Product details

Spiral Point

Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.

Stock information temporarily unavailable.

BD 27.582

BD 27.582 Each (Exc. Vat)

BD 30.340

BD 30.340 Each (inc. VAT)

Dormer Threading Tap HSS-XS1 1-Piece 1.75mm Pitch Metric Standard Machine Tap M12 Thread

BD 27.582

BD 27.582 Each (Exc. Vat)

BD 30.340

BD 30.340 Each (inc. VAT)

Dormer Threading Tap HSS-XS1 1-Piece 1.75mm Pitch Metric Standard Machine Tap M12 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M12

Set Type

Threading Tap

Type

Spiral Point

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

89 mm

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

9 mm

Product details

Spiral Point

Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.