Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 299-9520Brand: DormerManufacturers Part No.: E237-M4
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Threading Tap

Type

Straight Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Left Hand

Number of Pieces

1

Overall Length

63 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

4.5 mm

Product details

Cobalt metric pitch left-hand threaded machine tap bits E237

Range of cobalt metric pitch left-hand threaded machine tap bits.
These tap bits have a short I/P of
2 threads.
The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight. The cut is left-handed, and the stem is reinforced.
These high-quality tap bits are ideal for tapping in blind or through-holes.

Standard: DIN 371

Rolled Flute Taps

You may be interested in
Stock information temporarily unavailable.

BD 10.818

BD 10.818 Each (Exc. Vat)

BD 11.900

BD 11.900 Each (inc. VAT)

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard, Machine Tap

BD 10.818

BD 10.818 Each (Exc. Vat)

BD 11.900

BD 11.900 Each (inc. VAT)

Dormer Threading Tap, M4 Thread, 0.7mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Threading Tap

Type

Straight Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Left Hand

Number of Pieces

1

Overall Length

63 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

4.5 mm

Product details

Cobalt metric pitch left-hand threaded machine tap bits E237

Range of cobalt metric pitch left-hand threaded machine tap bits.
These tap bits have a short I/P of
2 threads.
The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight. The cut is left-handed, and the stem is reinforced.
These high-quality tap bits are ideal for tapping in blind or through-holes.

Standard: DIN 371

Rolled Flute Taps

You may be interested in