Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Machine Tap

RS Stock No.: 812-6002Brand: DormerManufacturers Part No.: E473M8
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

90 mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

8 mm

Country of Origin

Sweden

Product details

E473 Spiral Flute Green Shark Metric Taps

Dormer Shark Line Green Spiral Point Taps for Non-Ferrous materials. Constructed from premium grade High Speed Cobalt (HSS-E-PM) for increased hardness and improved edge strength.

Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in a wide range of non-ferrous materials
Excellent performance in Brass and Copper
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation

Engineering Taps - Spiral Flute (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Stock information temporarily unavailable.

BD 20.564

BD 20.564 Each (Exc. Vat)

BD 22.620

BD 22.620 Each (inc. VAT)

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Machine Tap

BD 20.564

BD 20.564 Each (Exc. Vat)

BD 22.620

BD 22.620 Each (inc. VAT)

Dormer Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M8

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

90 mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

8 mm

Country of Origin

Sweden

Product details

E473 Spiral Flute Green Shark Metric Taps

Dormer Shark Line Green Spiral Point Taps for Non-Ferrous materials. Constructed from premium grade High Speed Cobalt (HSS-E-PM) for increased hardness and improved edge strength.

Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in a wide range of non-ferrous materials
Excellent performance in Brass and Copper
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation

Engineering Taps - Spiral Flute (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.