Dormer Tap Set, 3/8 UNC Thread

RS Stock No.: 241-4322Brand: DormerManufacturers Part No.: E515 3/8 X 16 SET
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

3/8 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Product details

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in
Stock information temporarily unavailable.

BD 33.346

BD 33.346 1 Set (Exc. Vat)

BD 36.681

BD 36.681 1 Set (inc. VAT)

Dormer Tap Set, 3/8 UNC Thread

BD 33.346

BD 33.346 1 Set (Exc. Vat)

BD 36.681

BD 36.681 1 Set (inc. VAT)

Dormer Tap Set, 3/8 UNC Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Thread Size

3/8 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Material

HSS

Product details

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

You may be interested in