Dormer Threading Tap, UNC Standard

RS Stock No.: 272-9240Brand: DormerManufacturers Part No.: E5157/16NO6
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

85 mm

Material

High Speed Steel

Country of Origin

Brazil

Stock information temporarily unavailable.

BD 575.844

BD 575.844 Each (Exc. Vat)

BD 633.428

BD 633.428 Each (inc. VAT)

Dormer Threading Tap, UNC Standard

BD 575.844

BD 575.844 Each (Exc. Vat)

BD 633.428

BD 633.428 Each (inc. VAT)

Dormer Threading Tap, UNC Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

85 mm

Material

High Speed Steel

Country of Origin

Brazil