Dormer Threading Tap, UNC Standard

RS Stock No.: 272-9242Brand: DormerManufacturers Part No.: E5157/8NO2
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

118 mm

Material

High Speed Steel

Country of Origin

Brazil

Stock information temporarily unavailable.

BD 1,147.844

BD 1,147.844 Each (Exc. Vat)

BD 1,262.628

BD 1,262.628 Each (inc. VAT)

Dormer Threading Tap, UNC Standard

BD 1,147.844

BD 1,147.844 Each (Exc. Vat)

BD 1,262.628

BD 1,262.628 Each (inc. VAT)

Dormer Threading Tap, UNC Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Flute Hand Tap

Type

Straight Flute Hand Tap

Thread Standard

UNC

Overall Length

118 mm

Material

High Speed Steel

Country of Origin

Brazil