Technical Document
Specifications
Brand
DormerSet Type
Flute Hand Tap
Type
Straight Flute Hand Tap
Thread Standard
UNC
Overall Length
118 mm
Material
High Speed Steel
Country of Origin
Brazil
Stock information temporarily unavailable.
BD 901.456
BD 901.456 Each (Exc. Vat)
BD 991.602
BD 991.602 Each (inc. VAT)
Dormer Threading Tap, UNC Standard
1
BD 901.456
BD 901.456 Each (Exc. Vat)
BD 991.602
BD 991.602 Each (inc. VAT)
Dormer Threading Tap, UNC Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSet Type
Flute Hand Tap
Type
Straight Flute Hand Tap
Thread Standard
UNC
Overall Length
118 mm
Material
High Speed Steel
Country of Origin
Brazil