HSS spiral point second tap,1/4UNF 28tpi

RS Stock No.: 241-5218Brand: DormerManufacturers Part No.: E529 1/4 X 28
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

1/4-28

Type

Spiral Point, Second

Thread Standard

UNF

Overall Length

66 mm

Material

HSS

You may be interested in
Dormer Tap Set, 1/4 UNF Thread, Hand Tap
BD 30.8191 Set (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

HSS spiral point second tap,1/4UNF 28tpi

P.O.A.

HSS spiral point second tap,1/4UNF 28tpi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer Tap Set, 1/4 UNF Thread, Hand Tap
BD 30.8191 Set (Exc. Vat)

Technical Document

Specifications

Brand

Dormer

Thread Size

1/4-28

Type

Spiral Point, Second

Thread Standard

UNF

Overall Length

66 mm

Material

HSS

You may be interested in
Dormer Tap Set, 1/4 UNF Thread, Hand Tap
BD 30.8191 Set (Exc. Vat)