Dormer Threading Tap HSS-XS1 1-Piece 0.4mm Pitch Metric Standard Machine Tap M2 Thread

RS Stock No.: 705-9469Brand: DormerManufacturers Part No.: EP01 M2
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M2

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.4mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

50 mm

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

2.8 mm

Country of Origin

Germany

Product details

GUN cutting taps

Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client

Rolled Flute Taps

Stock information temporarily unavailable.

BD 16.049

BD 16.049 Each (Exc. Vat)

BD 17.654

BD 17.654 Each (inc. VAT)

Dormer Threading Tap HSS-XS1 1-Piece 0.4mm Pitch Metric Standard Machine Tap M2 Thread

BD 16.049

BD 16.049 Each (Exc. Vat)

BD 17.654

BD 17.654 Each (inc. VAT)

Dormer Threading Tap HSS-XS1 1-Piece 0.4mm Pitch Metric Standard Machine Tap M2 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M2

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.4mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

50 mm

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

2.8 mm

Country of Origin

Germany

Product details

GUN cutting taps

Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client

Rolled Flute Taps