Dormer Threading Tap HSS-E 1-Piece 0.4mm Pitch Metric Standard Machine Tap M2 Thread

RS Stock No.: 705-9434Brand: DormerManufacturers Part No.: EX01 M2
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M2

Type

Spiral Flute

Pitch

0.4mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

45 mm

Material

HSS-E

Hand/Machine Tap

Machine Tap

Shank Diameter

2.8 mm

Country of Origin

Germany

Product details

HSCo EX01 spiral flute taps

Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.

Rolled Flute Taps

Stock information temporarily unavailable.

BD 16.885

BD 16.885 Each (Exc. Vat)

BD 18.573

BD 18.573 Each (inc. VAT)

Dormer Threading Tap HSS-E 1-Piece 0.4mm Pitch Metric Standard Machine Tap M2 Thread

BD 16.885

BD 16.885 Each (Exc. Vat)

BD 18.573

BD 18.573 Each (inc. VAT)

Dormer Threading Tap HSS-E 1-Piece 0.4mm Pitch Metric Standard Machine Tap M2 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Threading Tap

Thread Size

M2

Type

Spiral Flute

Pitch

0.4mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

45 mm

Material

HSS-E

Hand/Machine Tap

Machine Tap

Shank Diameter

2.8 mm

Country of Origin

Germany

Product details

HSCo EX01 spiral flute taps

Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.

Rolled Flute Taps