Technical Document
Specifications
Brand
DormerThread Size
M5
Set Type
Threading Tap
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
1
Overall Length
70 mm
Material
HSS-E
Hand/Machine Tap
Machine Tap
Shank Diameter
6 mm
Country of Origin
Sweden
Product details
HSCo EX01 spiral flute taps
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Rolled Flute Taps
BD 13.096
BD 13.096 Each (Exc. Vat)
BD 14.406
BD 14.406 Each (inc. VAT)
1
BD 13.096
BD 13.096 Each (Exc. Vat)
BD 14.406
BD 14.406 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerThread Size
M5
Set Type
Threading Tap
Type
Spiral Flute
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
1
Overall Length
70 mm
Material
HSS-E
Hand/Machine Tap
Machine Tap
Shank Diameter
6 mm
Country of Origin
Sweden
Product details
HSCo EX01 spiral flute taps
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.