Technical Document
Specifications
Brand
DormerHead Diameter
10.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
50 mm
Shank Diameter
6 mm
Number of Pieces
1
Stock information temporarily unavailable.
BD 15.380
BD 15.380 Each (Exc. Vat)
BD 16.918
BD 16.918 Each (inc. VAT)
Dormer HSS Drill Bit, 10.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
1
BD 15.380
BD 15.380 Each (Exc. Vat)
BD 16.918
BD 16.918 Each (inc. VAT)
Dormer HSS Drill Bit, 10.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerHead Diameter
10.4mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
50 mm
Shank Diameter
6 mm
Number of Pieces
1