Dormer Tap & Drill Set, M4 Thread, Machine Tap

RS Stock No.: 174-0110Brand: DormerManufacturers Part No.: L001EP00M4XA002
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Threading Tap Set

Type

Spiral Point

Number of Pieces

2

Shank Standard

DIN

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Through Thread

Stock information temporarily unavailable.

BD 11.495

BD 11.495 1 Set (Exc. Vat)

BD 12.645

BD 12.645 1 Set (inc. VAT)

Dormer Tap & Drill Set, M4 Thread, Machine Tap

BD 11.495

BD 11.495 1 Set (Exc. Vat)

BD 12.645

BD 12.645 1 Set (inc. VAT)

Dormer Tap & Drill Set, M4 Thread, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M4

Set Type

Threading Tap Set

Type

Spiral Point

Number of Pieces

2

Shank Standard

DIN

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Through Thread