Dormer Tap & Drill Set, M6 Thread, Machine Tap

RS Stock No.: 174-0119Brand: DormerManufacturers Part No.: L001EX00M6XA002
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

M6

Type

Spiral Flute

Shank Standard

DIN

Number of Pieces

2

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Blind Thread

Stock information temporarily unavailable.

BD 13.673

BD 13.673 1 Set (Exc. Vat)

BD 15.040

BD 15.040 1 Set (inc. VAT)

Dormer Tap & Drill Set, M6 Thread, Machine Tap

BD 13.673

BD 13.673 1 Set (Exc. Vat)

BD 15.040

BD 15.040 1 Set (inc. VAT)

Dormer Tap & Drill Set, M6 Thread, Machine Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

M6

Type

Spiral Flute

Shank Standard

DIN

Number of Pieces

2

Hand/Machine Tap

Machine Tap

Material

HSS-E

For Use With

Blind Thread