Dormer R100 Series Solid Carbide Twist Drill Bit, 3mm Diameter, 61 mm Overall

RS Stock No.: 343-1390Brand: DormerManufacturers Part No.: R0033.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R100

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Point Angle

120°

Overall Length

61 mm

Number of Pieces

1

Product details

Carbide Straight Shank Jobber Drill Bit (R100)

Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards

Stock information temporarily unavailable.

BD 13.030

BD 13.030 Each (Exc. Vat)

BD 14.333

BD 14.333 Each (inc. VAT)

Dormer R100 Series Solid Carbide Twist Drill Bit, 3mm Diameter, 61 mm Overall

BD 13.030

BD 13.030 Each (Exc. Vat)

BD 14.333

BD 14.333 Each (inc. VAT)

Dormer R100 Series Solid Carbide Twist Drill Bit, 3mm Diameter, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

R100

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Point Angle

120°

Overall Length

61 mm

Number of Pieces

1

Product details

Carbide Straight Shank Jobber Drill Bit (R100)

Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards