Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer R458 Series Solid Carbide Twist Drill Bit, 3.3mm Diameter, 62 mm Overall

RS Stock No.: 667-3496Brand: DormerManufacturers Part No.: R4583.3
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

62 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K

Stock information temporarily unavailable.

BD 39.012

BD 39.012 Each (Exc. Vat)

BD 42.913

BD 42.913 Each (inc. VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 3.3mm Diameter, 62 mm Overall

BD 39.012

BD 39.012 Each (Exc. Vat)

BD 42.913

BD 42.913 Each (inc. VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 3.3mm Diameter, 62 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

62 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K