Dormer R458 Series Solid Carbide Twist Drill Bit, 5mm Diameter, 66 mm Overall

RS Stock No.: 667-3500Brand: DormerManufacturers Part No.: R4585.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Overall Length

66 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K

You may be interested in
Stock information temporarily unavailable.

BD 44.198

BD 44.198 Each (Exc. Vat)

BD 48.618

BD 48.618 Each (inc. VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 5mm Diameter, 66 mm Overall

BD 44.198

BD 44.198 Each (Exc. Vat)

BD 48.618

BD 48.618 Each (inc. VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 5mm Diameter, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Overall Length

66 mm

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K

You may be interested in