Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer R458 Series Solid Carbide Twist Drill Bit, 6mm Diameter, 66 mm Overall

RS Stock No.: 667-3512Brand: DormerManufacturers Part No.: R4586.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Point Angle

140°

Overall Length

66 mm

Number of Pieces

1

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K

You may be interested in
Stock information temporarily unavailable.

BD 40.960

BD 40.960 Each (Exc. Vat)

BD 45.056

BD 45.056 Each (inc. VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 6mm Diameter, 66 mm Overall

BD 40.960

BD 40.960 Each (Exc. Vat)

BD 45.056

BD 45.056 Each (inc. VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 6mm Diameter, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

6mm

Point Angle

140°

Overall Length

66 mm

Number of Pieces

1

Product details

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K

You may be interested in