Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dormer End Mill, 3mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 8mm Cut

RS Stock No.: 343-1104Brand: DormerManufacturers Part No.: S275 3MM
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

3mm

Cut Length

8mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer End Mill, 3mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 8mm Cut

P.O.A.

Dormer End Mill, 3mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 8mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Cutter Diameter

3mm

Cut Length

8mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in