Dow Corning SRS Transparent Sealant Paste 50 ml Tube

RS Stock No.: 113-008Brand: Dow CorningManufacturers Part No.: 6011048
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Exterior, Sealing

Package Size

50 ml

Package Type

Tube

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Fungus Resistant, Mildew Resistant

Trade Name

SRS

Product Form

Paste

Operating Temperature Range

+5 → +40 °C

Country of Origin

United Kingdom

Product details

Dow Corning SRS - Silicone Rubber Sealant

One part silicone sealant that is ideal for a variety of internal and external applications.,Internal: Replacing loose tiles, sealing joints between vinyl flooring and skirting boards, sealing around baths and sinks, model making, decoupage and draught proofing,External: Sealing gaps around doors and window frames, sealing and bedding in glass on greenhouses and as a temporary repair to cracked window panes

Fungus and mildew resistant
100% silicone
Gloss finish
Solvent free
18 month shelf life

You may be interested in
Stock information temporarily unavailable.

BD 1.386

BD 1.386 Each (Exc. Vat)

BD 1.525

BD 1.525 Each (inc. VAT)

Dow Corning SRS Transparent Sealant Paste 50 ml Tube

BD 1.386

BD 1.386 Each (Exc. Vat)

BD 1.525

BD 1.525 Each (inc. VAT)

Dow Corning SRS Transparent Sealant Paste 50 ml Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Transparent

Sealant Type

Silicone Sealant

Application

Exterior, Sealing

Package Size

50 ml

Package Type

Tube

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Food Processing Safe

No

Chemical Type

Elastomer

Physical Properties

Fungus Resistant, Mildew Resistant

Trade Name

SRS

Product Form

Paste

Operating Temperature Range

+5 → +40 °C

Country of Origin

United Kingdom

Product details

Dow Corning SRS - Silicone Rubber Sealant

One part silicone sealant that is ideal for a variety of internal and external applications.,Internal: Replacing loose tiles, sealing joints between vinyl flooring and skirting boards, sealing around baths and sinks, model making, decoupage and draught proofing,External: Sealing gaps around doors and window frames, sealing and bedding in glass on greenhouses and as a temporary repair to cracked window panes

Fungus and mildew resistant
100% silicone
Gloss finish
Solvent free
18 month shelf life

You may be interested in