Drayton Chrome Plated Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve

RS Stock No.: 312-1712Brand: DraytonManufacturers Part No.: 07 05 090
brand-logo
View all in Radiator Valves

Technical Document

Specifications

Brand

Drayton

Connection 1

1/2 in BSP

Connection 2

1/2 in BSP

Valve Type

Angle

Body Material

Chrome Plated Brass

Maximum Working Pressure

10 bar

Connection Size 1

15mm, 1/2in

Connection Size 2

15mm, 1/2in

Maximum Set Temperature

+30°C

Minimum Set Temperature

+10°C

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Temperature Setting Range

+10 → +30 °C

Country of Origin

United Kingdom

Product details

TRV4 with Reverse Flow Body

Angle pattern thermostatic radiator valve with integral sensing head, incorporating:
Infinitely adjustable head to body position
Non-sticking valve internals
Ultra-sensitive liquid-filled chromed head
Double gland seal
Top seal allows removal without draining down the system
Chrome Plated finish

Standards

DIN BS 864 Part 2

Thermostatic Radiator Valves

Stock information temporarily unavailable.

BD 18.403

BD 18.403 Each (Exc. Vat)

BD 20.243

BD 20.243 Each (inc. VAT)

Drayton Chrome Plated Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve

BD 18.403

BD 18.403 Each (Exc. Vat)

BD 20.243

BD 20.243 Each (inc. VAT)

Drayton Chrome Plated Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.403
5 - 9BD 18.134
10+BD 17.858

Technical Document

Specifications

Brand

Drayton

Connection 1

1/2 in BSP

Connection 2

1/2 in BSP

Valve Type

Angle

Body Material

Chrome Plated Brass

Maximum Working Pressure

10 bar

Connection Size 1

15mm, 1/2in

Connection Size 2

15mm, 1/2in

Maximum Set Temperature

+30°C

Minimum Set Temperature

+10°C

Thread Standard or Connection Type 1

BSP

Thread Standard or Connection Type 2

BSP

Temperature Setting Range

+10 → +30 °C

Country of Origin

United Kingdom

Product details

TRV4 with Reverse Flow Body

Angle pattern thermostatic radiator valve with integral sensing head, incorporating:
Infinitely adjustable head to body position
Non-sticking valve internals
Ultra-sensitive liquid-filled chromed head
Double gland seal
Top seal allows removal without draining down the system
Chrome Plated finish

Standards

DIN BS 864 Part 2

Thermostatic Radiator Valves