Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel Cutting Disc, 2 in pack

RS Stock No.: 772-2965Brand: DremelManufacturers Part No.: 26158193JADistrelec Article No.: 18063445
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Number in Pack

2

Maximum Safe Speed

20000rpm

Application

Grinding

Material Cut

Aluminium, Brass, Copper, Steel

Disc Shape

Round

Model

8193

Distrelec Product Id

18063445

Country of Origin

Taiwan, Province Of China

Product details

Dremel 8193 Aluminium Oxide Grinding Stone

Professional aluminium oxide grinding stone for use with metals, castings, welding joints, rivets and rust. The grinding stone is ideal for sharpening, smoothening and grinding of a multitude of materials.

Maximum 20,000 rpm rotational speed range.
15.9 mm diameter sanding area.
3.2 mm Shaft diameter.

Stock information temporarily unavailable.

BD 4.312

BD 4.312 1 Pack of 2 (Exc. Vat)

BD 4.743

BD 4.743 1 Pack of 2 (inc. VAT)

Dremel Cutting Disc, 2 in pack

BD 4.312

BD 4.312 1 Pack of 2 (Exc. Vat)

BD 4.743

BD 4.743 1 Pack of 2 (inc. VAT)

Dremel Cutting Disc, 2 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Disc Type

Cutting Disc

Number in Pack

2

Maximum Safe Speed

20000rpm

Application

Grinding

Material Cut

Aluminium, Brass, Copper, Steel

Disc Shape

Round

Model

8193

Distrelec Product Id

18063445

Country of Origin

Taiwan, Province Of China

Product details

Dremel 8193 Aluminium Oxide Grinding Stone

Professional aluminium oxide grinding stone for use with metals, castings, welding joints, rivets and rust. The grinding stone is ideal for sharpening, smoothening and grinding of a multitude of materials.

Maximum 20,000 rpm rotational speed range.
15.9 mm diameter sanding area.
3.2 mm Shaft diameter.