Dremel F0130290JN Corded Engraving Tool, UK Plug

RS Stock No.: 707-3496Brand: DremelManufacturers Part No.: F0130290JN
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Type

Engraver

Multitool Type

Engraving Tool

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Length

170mm

Model Number

F0130290JN

Speed

6000rpm

Voltage Rating

240V

Wattage

35W

You may be interested in
Stock information temporarily unavailable.

BD 15.510

BD 15.510 Each (Exc. Vat)

BD 17.061

BD 17.061 Each (inc. VAT)

Dremel F0130290JN Corded Engraving Tool, UK Plug

BD 15.510

BD 15.510 Each (Exc. Vat)

BD 17.061

BD 17.061 Each (inc. VAT)

Dremel F0130290JN Corded Engraving Tool, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Type

Engraver

Multitool Type

Engraving Tool

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Length

170mm

Model Number

F0130290JN

Speed

6000rpm

Voltage Rating

240V

Wattage

35W

You may be interested in