Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Dremel 8260-5 Cordless Rotary Tool, Euro Plug

RS Stock No.: 248-1048Brand: DremelManufacturers Part No.: F0138260JA
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multitool

Corded/Cordless

Cordless

Plug Type

Type C - Euro Plug

Length

24.4cm

Model Number

8260-5

Speed

5000 → 30000rpm

Voltage Rating

12V

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 112.676

BD 112.676 Each (Exc. Vat)

BD 123.944

BD 123.944 Each (inc. VAT)

Dremel 8260-5 Cordless Rotary Tool, Euro Plug

BD 112.676

BD 112.676 Each (Exc. Vat)

BD 123.944

BD 123.944 Each (inc. VAT)

Dremel 8260-5 Cordless Rotary Tool, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dremel

Multitool Type

Rotary Tool

Type

Multitool

Corded/Cordless

Cordless

Plug Type

Type C - Euro Plug

Length

24.4cm

Model Number

8260-5

Speed

5000 → 30000rpm

Voltage Rating

12V

Country of Origin

Mexico