Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Type
Multicutter
Corded/Cordless
Cordless
Plug Type
Type G - British 3-pin
Length
24.4cm
Model Number
8260-5/65
Speed
5000 → 30000rpm
Voltage Rating
12V
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 191.494
BD 191.494 Each (Exc. Vat)
BD 210.643
BD 210.643 Each (inc. VAT)
Dremel 8260-5/65 Cordless Rotary Tool, UK Plug
1
BD 191.494
BD 191.494 Each (Exc. Vat)
BD 210.643
BD 210.643 Each (inc. VAT)
Dremel 8260-5/65 Cordless Rotary Tool, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DremelMultitool Type
Rotary Tool
Type
Multicutter
Corded/Cordless
Cordless
Plug Type
Type G - British 3-pin
Length
24.4cm
Model Number
8260-5/65
Speed
5000 → 30000rpm
Voltage Rating
12V
Country of Origin
Mexico