Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DRONCO Zirconium Dioxide Flap Disc, 115mm, Medium Grade, P80 Grit

RS Stock No.: 108-886Brand: DRONCOManufacturers Part No.: 5541206100
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

DRONCO

Disc Type

Flap Disc

Disc Diameter

115mm

Abrasive Material

Zirconium Dioxide

Grit Size

P80

Grade

Medium

Product details

Polishing flap discs G-VA

Polishing flap discs with highly effective abrasive felt
Depending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface finishing and polishing of stainless steel aluminium and non-ferrous metals

Supplied with

10-piece set, one size

Mops & Deburring/Finishing Wheels

Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.

You may be interested in
Stock information temporarily unavailable.

BD 39.045

BD 39.045 1 Bag of 10 (Exc. Vat)

BD 42.949

BD 42.949 1 Bag of 10 (inc. VAT)

DRONCO Zirconium Dioxide Flap Disc, 115mm, Medium Grade, P80 Grit

BD 39.045

BD 39.045 1 Bag of 10 (Exc. Vat)

BD 42.949

BD 42.949 1 Bag of 10 (inc. VAT)

DRONCO Zirconium Dioxide Flap Disc, 115mm, Medium Grade, P80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

DRONCO

Disc Type

Flap Disc

Disc Diameter

115mm

Abrasive Material

Zirconium Dioxide

Grit Size

P80

Grade

Medium

Product details

Polishing flap discs G-VA

Polishing flap discs with highly effective abrasive felt
Depending on grit, suitable for descaling and removing rust from workpieces and weld seams, preparing painted surfaces, surface finishing and polishing of stainless steel aluminium and non-ferrous metals

Supplied with

10-piece set, one size

Mops & Deburring/Finishing Wheels

Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.

You may be interested in