Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck DPI610E 0bar to 700 Bar A Pressure Calibrator

RS Stock No.: 251-9237Brand: DruckManufacturers Part No.: DPI610E 700Bar G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

700 Bar A

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Absolute

Model Number p

DPI610E

Data Logging

Yes

Model Number (p)

DPI610E

Intrinsically Safe

No

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

4400 g

Dimensions

400 x 150 x 190mm

Height

190mm

Length

400 mm

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 2,845.920

BD 2,845.920 Each (Exc. Vat)

BD 3,130.512

BD 3,130.512 Each (inc. VAT)

Druck DPI610E 0bar to 700 Bar A Pressure Calibrator

BD 2,845.920

BD 2,845.920 Each (Exc. Vat)

BD 3,130.512

BD 3,130.512 Each (inc. VAT)

Druck DPI610E 0bar to 700 Bar A Pressure Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

700 Bar A

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Absolute

Model Number p

DPI610E

Data Logging

Yes

Model Number (p)

DPI610E

Intrinsically Safe

No

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

4400 g

Dimensions

400 x 150 x 190mm

Height

190mm

Length

400 mm

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom