Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator

RS Stock No.: 251-9238Brand: DruckManufacturers Part No.: DPI610E 7Bar G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

7 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350 mm

Plug Type

USB

Width

150mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 2,198.542

BD 2,198.542 Each (Exc. Vat)

BD 2,418.396

BD 2,418.396 Each (inc. VAT)

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator

Calibration type

BD 2,198.542

BD 2,198.542 Each (Exc. Vat)

BD 2,418.396

BD 2,418.396 Each (inc. VAT)

Druck DPI610E 0bar to 7 Bar G Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

7 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Data Logging

Yes

Model Number p

DPI610E

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350 mm

Plug Type

USB

Width

150mm

Country of Origin

United Kingdom