Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck DPI610E 0bar to 10 Bar G Pressure Calibrator

RS Stock No.: 253-5012Brand: DruckManufacturers Part No.: DPI610E IS 10Bar G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

10 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Hazardous Area Certification

ATEX, IECex, UKEX

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 3,545.718

BD 3,545.718 Each (Exc. Vat)

BD 3,900.290

BD 3,900.290 Each (inc. VAT)

Druck DPI610E 0bar to 10 Bar G Pressure Calibrator

Calibration type

BD 3,545.718

BD 3,545.718 Each (Exc. Vat)

BD 3,900.290

BD 3,900.290 Each (inc. VAT)

Druck DPI610E 0bar to 10 Bar G Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

10 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Hazardous Area Certification

ATEX, IECex, UKEX

Width

150mm

Plug Type

USB

Country of Origin

United Kingdom