Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70bar With RS Calibration

RS Stock No.: 201-2937Brand: DruckManufacturers Part No.: DPI705EIS-1-16G-P1-H1-U0-OP0
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.1 %

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

70bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Data Logging

No

Model Number p

DPI705E

Model Number (p)

DPI705E

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Hazardous Area Certification

ATEX

Weight

563g

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70bar With RS Calibration

Calibration type

P.O.A.

Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70bar With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.1 %

Calibrated

RSCAL

Number of Pressure Ports

1

Maximum Pressure Measurement

70bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Leak Testing

Yes

Data Logging

No

Model Number p

DPI705E

Model Number (p)

DPI705E

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Hazardous Area Certification

ATEX

Weight

563g

Dimensions

200 x 95mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Country of Origin

United Kingdom