Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck NPT 1/4 Digital Pressure Gauge 700bar 95mm Outside Diameter, With RS Calibration

RS Stock No.: 535-1038Brand: DruckManufacturers Part No.: I104-22S-4022
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

700bar

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

NPT 1/4

Gauge Outside Diameter

95mm

Best Accuracy

±0.05%

Case Material

ABS, PC

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Druck DPI 104 Digital Pressure Gauge

Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.

Features & Benefits

• Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
• Five-digit resolution and pressure reading
• As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
• The display updates twicer per second
• Minimum and maximum valves functionality can be enabled, disabled and reset by the user
• Programmable to provide a 0-5V output signal, this is configurable
• The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
• Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
• There is a guard against unauthorized menu access with a menu and tare lock function
• Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
• UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
• Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
• Free of charge monitoring and control software
• Eleven selectable pressure units
• Pressure ranges to 20,000 psi (1400 bar)

What's included?

The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604

Stock information temporarily unavailable.

P.O.A.

Druck NPT 1/4 Digital Pressure Gauge 700bar 95mm Outside Diameter, With RS Calibration

Calibration type

P.O.A.

Druck NPT 1/4 Digital Pressure Gauge 700bar 95mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

700bar

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

NPT 1/4

Gauge Outside Diameter

95mm

Best Accuracy

±0.05%

Case Material

ABS, PC

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Druck DPI 104 Digital Pressure Gauge

Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.

Features & Benefits

• Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
• Five-digit resolution and pressure reading
• As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
• The display updates twicer per second
• Minimum and maximum valves functionality can be enabled, disabled and reset by the user
• Programmable to provide a 0-5V output signal, this is configurable
• The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
• Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
• There is a guard against unauthorized menu access with a menu and tare lock function
• Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
• UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
• Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
• Free of charge monitoring and control software
• Eleven selectable pressure units
• Pressure ranges to 20,000 psi (1400 bar)

What's included?

The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604