Druck DPI 603 0bar to 2bar Pressure Calibrator

RS Stock No.: 215-0826Brand: DruckManufacturers Part No.: I603-07G-1920
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Resolution

0.005 %

Model Number p

DPI 603

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Dimensions

305 x 180 x 110mm

Height

110mm

Length

305mm

Width

180mm

You may be interested in
Druck DPI 615 0bar to 2bar Pressure Calibrator
BD 3,937.914Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Druck DPI 603 0bar to 2bar Pressure Calibrator

P.O.A.

Druck DPI 603 0bar to 2bar Pressure Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Druck DPI 615 0bar to 2bar Pressure Calibrator
BD 3,937.914Each (Exc. Vat)

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Resolution

0.005 %

Model Number p

DPI 603

Current Loop Measurement

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Dimensions

305 x 180 x 110mm

Height

110mm

Length

305mm

Width

180mm

You may be interested in
Druck DPI 615 0bar to 2bar Pressure Calibrator
BD 3,937.914Each (Exc. Vat)