Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Model Number p
DPI 615
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3kg
Dimensions
300 x 170 x 140mm
Height
140mm
Length
300mm
Hazardous Area Certification
ATEX
Width
170mm
Country of Origin
United Kingdom
Product details
Druck Pressure Calibrator - DPI615 - IS, Intrinsically Safe
Druck's DPI615 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar. Druck's range of pressure calibrators are very easy to use, any technician can use the DPI615 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button. Constructed of a robust, rugged and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI615 can be used within a multitude of applications including maintenance and commissioning.
Features & Benefits
These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
Ranges between -14.7 to 6000 psi
A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
Pressure range accuracy: ±0.025% full scale of all ranges
Integral combined pressure/vacuum pump
Dual readout: input and output
4-20mA loop test: auto step and ramp
RS232 interface and fully documenting version
Pressure and current displayed simultaneously
Current and voltage measurement
26 Selectable pressure units
Two-way PC communication for transferring procedures and results
Pressure/vacuum pump -850mbar to 20bar
Did you know?
The "IS" in the name of a pressure calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What's included with this kit?
Batteries
Carrying case
Test leads
User guide
Calibration certificate
Pressure calibrator
BD 3,579.922
BD 3,579.922 Each (Exc. Vat)
BD 3,937.914
BD 3,937.914 Each (inc. VAT)
Calibration type
No Calibration
1
BD 3,579.922
BD 3,579.922 Each (Exc. Vat)
BD 3,937.914
BD 3,937.914 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckMaximum Pressure Measurement
7bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Model Number p
DPI 615
Data Logging
Yes
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3kg
Dimensions
300 x 170 x 140mm
Height
140mm
Length
300mm
Hazardous Area Certification
ATEX
Width
170mm
Country of Origin
United Kingdom
Product details
Druck Pressure Calibrator - DPI615 - IS, Intrinsically Safe
Druck's DPI615 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar. Druck's range of pressure calibrators are very easy to use, any technician can use the DPI615 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button. Constructed of a robust, rugged and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI615 can be used within a multitude of applications including maintenance and commissioning.
Features & Benefits
These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
Ranges between -14.7 to 6000 psi
A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
Pressure range accuracy: ±0.025% full scale of all ranges
Integral combined pressure/vacuum pump
Dual readout: input and output
4-20mA loop test: auto step and ramp
RS232 interface and fully documenting version
Pressure and current displayed simultaneously
Current and voltage measurement
26 Selectable pressure units
Two-way PC communication for transferring procedures and results
Pressure/vacuum pump -850mbar to 20bar
Did you know?
The "IS" in the name of a pressure calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What's included with this kit?
Batteries
Carrying case
Test leads
User guide
Calibration certificate
Pressure calibrator