Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck DPI 615 0bar to 20bar Pressure Calibrator

RS Stock No.: 532-7631Brand: DruckManufacturers Part No.: I615SPC-13G-4025
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Model Number p

DPI 615

Data Logging

Yes

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3kg

Dimensions

300 x 170 x 140mm

Height

140mm

Hazardous Area Certification

ATEX

Length

300mm

Width

170mm

Country of Origin

United Kingdom

Product details

Druck Pressure Calibrator - DPI615 - IS, Intrinsically Safe

Druck's DPI615 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar. Druck's range of pressure calibrators are very easy to use, any technician can use the DPI615 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button. Constructed of a robust, rugged and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI615 can be used within a multitude of applications including maintenance and commissioning.

Features & Benefits

• These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
• Ranges between -14.7 to 6000 psi
• A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
• Pressure range accuracy: ±0.025% full scale of all ranges
• Integral combined pressure/vacuum pump
• Dual readout: input and output
• 4-20mA loop test: auto step and ramp
• RS232 interface and fully documenting version
• Pressure and current displayed simultaneously
• Current and voltage measurement
• 26 Selectable pressure units
• Two-way PC communication for transferring procedures and results
• Pressure/vacuum pump -850mbar to 20bar

Did you know?

The "IS" in the name of a pressure calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.

What's included with this kit?

• Batteries
• Carrying case
• Test leads
• User guide
• Calibration certificate
• Pressure calibrator

Stock information temporarily unavailable.

P.O.A.

Druck DPI 615 0bar to 20bar Pressure Calibrator

Calibration type

P.O.A.

Druck DPI 615 0bar to 20bar Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Model Number p

DPI 615

Data Logging

Yes

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3kg

Dimensions

300 x 170 x 140mm

Height

140mm

Hazardous Area Certification

ATEX

Length

300mm

Width

170mm

Country of Origin

United Kingdom

Product details

Druck Pressure Calibrator - DPI615 - IS, Intrinsically Safe

Druck's DPI615 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar. Druck's range of pressure calibrators are very easy to use, any technician can use the DPI615 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button. Constructed of a robust, rugged and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI615 can be used within a multitude of applications including maintenance and commissioning.

Features & Benefits

• These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
• Ranges between -14.7 to 6000 psi
• A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
• Pressure range accuracy: ±0.025% full scale of all ranges
• Integral combined pressure/vacuum pump
• Dual readout: input and output
• 4-20mA loop test: auto step and ramp
• RS232 interface and fully documenting version
• Pressure and current displayed simultaneously
• Current and voltage measurement
• 26 Selectable pressure units
• Two-way PC communication for transferring procedures and results
• Pressure/vacuum pump -850mbar to 20bar

Did you know?

The "IS" in the name of a pressure calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.

What's included with this kit?

• Batteries
• Carrying case
• Test leads
• User guide
• Calibration certificate
• Pressure calibrator