Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck External Remote Pressure Sensor, G 1/8 Female, 70 bar max, For Use With Pressure Indicator DPI 705E

RS Stock No.: 201-2889Brand: DruckManufacturers Part No.: PM700E-1-16G-P1-H0-OP0
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Brand

Druck

Accessory Type

External Remote Pressure Sensor

For Use With

Pressure Indicator DPI 705E

Connector A

G 1/8 Female

Connector A - Gender

Female

Connector A - Thread Size

1/8in

Connector A - Thread Standard

G

Series

PM700E

Maximum Operating Pressure

70 bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 189.000

BD 189.000 Each (Exc. Vat)

BD 207.900

BD 207.900 Each (inc. VAT)

Druck External Remote Pressure Sensor, G 1/8 Female, 70 bar max, For Use With Pressure Indicator DPI 705E

Calibration type

BD 189.000

BD 189.000 Each (Exc. Vat)

BD 207.900

BD 207.900 Each (inc. VAT)

Druck External Remote Pressure Sensor, G 1/8 Female, 70 bar max, For Use With Pressure Indicator DPI 705E
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Accessory Type

External Remote Pressure Sensor

For Use With

Pressure Indicator DPI 705E

Connector A

G 1/8 Female

Connector A - Gender

Female

Connector A - Thread Size

1/8in

Connector A - Thread Standard

G

Series

PM700E

Maximum Operating Pressure

70 bar

Country of Origin

United Kingdom