Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 10.3bar Max, Analogue Output, Gauge Reading

RS Stock No.: 265-5850Brand: DruckManufacturers Part No.: PTXPRESSX 11
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10.3bar

Accuracy

±0.04 %

Output Type

Analogue

Media Measured

Fluids

Series

PTXPRESSX

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 126.472

BD 126.472 Each (Exc. Vat)

BD 139.119

BD 139.119 Each (inc. VAT)

Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 10.3bar Max, Analogue Output, Gauge Reading

BD 126.472

BD 126.472 Each (Exc. Vat)

BD 139.119

BD 139.119 Each (inc. VAT)

Druck PTXPRESSX Series Pressure Sensor, 0bar Min, 10.3bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10.3bar

Accuracy

±0.04 %

Output Type

Analogue

Media Measured

Fluids

Series

PTXPRESSX

Country of Origin

United Kingdom