Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Absolute, Gauge Reading

RS Stock No.: 444-1017Brand: DruckManufacturers Part No.: X7517-17S-3257
View all in Pressure Sensors

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

PTX7517 Pressure Transmitter

The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.

All welded stainless steel and Hastelloy assembly fully compatible with a wide range of pressure media and operating conditions±0.15% of full scale accuracyHastelloy and stainless wetted parts4-20mA (2 wire) outputSurge protected to EN61000-4-5±0.1% FS long-term stability CE marked in compliance with applicable European Directives

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Druck Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Absolute, Gauge Reading

P.O.A.

Druck Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Absolute, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 30 V

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

PTX7517 Pressure Transmitter

The PTX 7517 pressure transmitter provides a lightweight and cost effective solution for a range of industrial pressure measurement applications.

All welded stainless steel and Hastelloy assembly fully compatible with a wide range of pressure media and operating conditions±0.15% of full scale accuracyHastelloy and stainless wetted parts4-20mA (2 wire) outputSurge protected to EN61000-4-5±0.1% FS long-term stability CE marked in compliance with applicable European Directives

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

You may be interested in