DTS 2 x 36 W Bulkhead Light Fitting, 2, 22, Fluorescent, Temp T4, T6, ATEX

RS Stock No.: 781-2585Brand: DTSManufacturers Part No.: EVN240
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

DTS

Type

Bulkhead

Zone Classification

2, 22

Temperature Classification

T4, T6

Wattage

2 x 36 W

Lamp Type

Fluorescent

Individual Lamp Wattage

36W

Number of Lamps

2

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Zone 2 & 22 Ex nR

The EVN Series of hazardous area Ex nR fluorescent luminaries from DTS, is designed for use in Zone 2 and 22, making it ideal for hazardous areas affected by dust. The EVN luminarie combines high quality with a large range of features.

Electronic ballast 110- 260V 50/60Hz
Main body constructed of a GRP for high impact strength
Fluorescent fitting 5 wire Loop
Polycarbonate diffuser to resist harsh and corrosive environments
All components mounted on hinged and removable gear tray
Easy access for installation and maintenance
Lamp not included

Supplied with

One nylon M20 cable gland (6-12mm), two M20 nylon plugs, two zinc plated steel brackets for ceiling mounting (V015)

Approvals

Ex II 3 G
Ex nR IIC T4 Gb for ≤ -40°C to ≤ +60°C
Ex nR IIC T6 Gb for ≤ -40°C to ≤ +35°C
Ex II 3 D
Ex tc IIIC T100°C to T135°C Dc IP6x
IEC 60529 (2001) IP66

BD 156.079

BD 156.079 Each (Exc. Vat)

BD 171.687

BD 171.687 Each (inc. VAT)

DTS 2 x 36 W Bulkhead Light Fitting, 2, 22, Fluorescent, Temp T4, T6, ATEX

BD 156.079

BD 156.079 Each (Exc. Vat)

BD 171.687

BD 171.687 Each (inc. VAT)

DTS 2 x 36 W Bulkhead Light Fitting, 2, 22, Fluorescent, Temp T4, T6, ATEX

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DTS

Type

Bulkhead

Zone Classification

2, 22

Temperature Classification

T4, T6

Wattage

2 x 36 W

Lamp Type

Fluorescent

Individual Lamp Wattage

36W

Number of Lamps

2

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Zone 2 & 22 Ex nR

The EVN Series of hazardous area Ex nR fluorescent luminaries from DTS, is designed for use in Zone 2 and 22, making it ideal for hazardous areas affected by dust. The EVN luminarie combines high quality with a large range of features.

Electronic ballast 110- 260V 50/60Hz
Main body constructed of a GRP for high impact strength
Fluorescent fitting 5 wire Loop
Polycarbonate diffuser to resist harsh and corrosive environments
All components mounted on hinged and removable gear tray
Easy access for installation and maintenance
Lamp not included

Supplied with

One nylon M20 cable gland (6-12mm), two M20 nylon plugs, two zinc plated steel brackets for ceiling mounting (V015)

Approvals

Ex II 3 G
Ex nR IIC T4 Gb for ≤ -40°C to ≤ +60°C
Ex nR IIC T6 Gb for ≤ -40°C to ≤ +35°C
Ex II 3 D
Ex tc IIIC T100°C to T135°C Dc IP6x
IEC 60529 (2001) IP66