DUCK TAPE Duck Tape 222227 Duct Tape, 25m x 50mm, Black, Gloss Finish

RS Stock No.: 238-5565Brand: DUCK TAPEManufacturers Part No.: 222227
View all in Duct Tapes

Technical Document

Specifications

Colour

Black

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

Cloth

Thickness

0.17mm

Finish

Gloss

Trade Name

Duck Tape

Model Number

222227

Country of Origin

China

Stock information temporarily unavailable.

BD 4.790

BD 4.790 Each (Exc. Vat)

BD 5.269

BD 5.269 Each (inc. VAT)

DUCK TAPE Duck Tape 222227 Duct Tape, 25m x 50mm, Black, Gloss Finish

BD 4.790

BD 4.790 Each (Exc. Vat)

BD 5.269

BD 5.269 Each (inc. VAT)

DUCK TAPE Duck Tape 222227 Duct Tape, 25m x 50mm, Black, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

Cloth

Thickness

0.17mm

Finish

Gloss

Trade Name

Duck Tape

Model Number

222227

Country of Origin

China