DUCK TAPE Duck Tape 232160 Duct Tape, 25m x 50mm, White, Gloss Finish
Technical Document
Specifications
Brand
DUCK TAPEColour
White
Tape Type
Duct Tape
Width
50mm
Length
25m
Backing Material
PE Cloth
Thickness
0.23mm
Finish
Gloss
Trade Name
Duck Tape
Model Number
232160
Country of Origin
China
Stock information temporarily unavailable.
BD 7.496
BD 7.496 Each (Exc. Vat)
BD 8.246
BD 8.246 Each (inc. VAT)
DUCK TAPE Duck Tape 232160 Duct Tape, 25m x 50mm, White, Gloss Finish
1
BD 7.496
BD 7.496 Each (Exc. Vat)
BD 8.246
BD 8.246 Each (inc. VAT)
DUCK TAPE Duck Tape 232160 Duct Tape, 25m x 50mm, White, Gloss Finish
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DUCK TAPEColour
White
Tape Type
Duct Tape
Width
50mm
Length
25m
Backing Material
PE Cloth
Thickness
0.23mm
Finish
Gloss
Trade Name
Duck Tape
Model Number
232160
Country of Origin
China