DUCK TAPE Clear Packing Tape, 50m x 48mm
Technical Document
Specifications
Brand
DUCK TAPEBacking Material
Acrylic
Width
48mm
Length
50m
Thickness
0.06mm
Colour
Clear
Model Number
287084
Country of Origin
China
Stock information temporarily unavailable.
BD 14.146
BD 14.146 Each (Exc. Vat)
BD 15.561
BD 15.561 Each (inc. VAT)
DUCK TAPE Clear Packing Tape, 50m x 48mm
1
BD 14.146
BD 14.146 Each (Exc. Vat)
BD 15.561
BD 15.561 Each (inc. VAT)
DUCK TAPE Clear Packing Tape, 50m x 48mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DUCK TAPEBacking Material
Acrylic
Width
48mm
Length
50m
Thickness
0.06mm
Colour
Clear
Model Number
287084
Country of Origin
China