Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dunlop Unisex White Low safety shoes, UK 8

RS Stock No.: 253-7545Brand: DunlopManufacturers Part No.: D0628
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size UK

8

Colour

White

Safety Toe

No

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

No

Additional Safety Features

A

EN ISO 20347

OB

Safety Rating EN ISO 20345

OB

Anti-Slip

Yes

Slip Resistance Rating

SRA

Sole Material

PVC

Upper Material

PVC

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 11.949

BD 11.949 1 Pair (Exc. Vat)

BD 13.144

BD 13.144 1 Pair (inc. VAT)

Dunlop Unisex White Low safety shoes, UK 8

BD 11.949

BD 11.949 1 Pair (Exc. Vat)

BD 13.144

BD 13.144 1 Pair (inc. VAT)

Dunlop Unisex White Low safety shoes, UK 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dunlop

Gender

Unisex

Shoe Size UK

8

Colour

White

Safety Toe

No

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

No

Additional Safety Features

A

EN ISO 20347

OB

Safety Rating EN ISO 20345

OB

Anti-Slip

Yes

Slip Resistance Rating

SRA

Sole Material

PVC

Upper Material

PVC

Country of Origin

Belgium