Durable Blue A5 Smooth and rigid Logistic pockets, 163mm Height, 223mm Width

RS Stock No.: 234-8492Brand: DurableManufacturers Part No.: 179507
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PP

Height

163mm

Width

223mm

Colour

Blue

Document Size

A5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 66.275

BD 1.326 Each (In a Pack of 50) (Exc. Vat)

BD 72.903

BD 1.459 Each (In a Pack of 50) (inc. VAT)

Durable Blue A5 Smooth and rigid Logistic pockets, 163mm Height, 223mm Width

BD 66.275

BD 1.326 Each (In a Pack of 50) (Exc. Vat)

BD 72.903

BD 1.459 Each (In a Pack of 50) (inc. VAT)

Durable Blue A5 Smooth and rigid Logistic pockets, 163mm Height, 223mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Logistic pockets

Surface Type

Smooth and rigid

Surface Colour

Transparent

Magnetic/Non-Magnetic

Non-magnetic

Combination White Board

No

Frame Material

PP

Height

163mm

Width

223mm

Colour

Blue

Document Size

A5

Country of Origin

Germany