Technical Document
Specifications
Brand
DurableNotice Board Type
Logistic pockets
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PP
Height
81,5mm
Width
311mm
Colour
Blue
Document Size
1/3 A4
Country of Origin
Germany
BD 67.650
BD 1.353 Each (In a Pack of 50) (Exc. Vat)
BD 74.415
BD 1.488 Each (In a Pack of 50) (inc. VAT)
50
BD 67.650
BD 1.353 Each (In a Pack of 50) (Exc. Vat)
BD 74.415
BD 1.488 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableNotice Board Type
Logistic pockets
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PP
Height
81,5mm
Width
311mm
Colour
Blue
Document Size
1/3 A4
Country of Origin
Germany